342-017-523-104

Heilind Number:EDA342-017-523-104
Manufacturer:EDAC
Manufacturer Number:342-017-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-523-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a total of 17 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is a must-have component for your projects.