342-017-523-107

Heilind Number:EDA342-017-523-107
Manufacturer:EDAC
Manufacturer Number:342-017-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-523-107

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in challenging environments. With a single row configuration and a pitch of .1 inch, it offers seamless integration onto your board. The 17 copper alloy contacts provide secure and efficient power transmission, with a maximum amperage of 3A. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your electronics with this essential component, perfect for various applications in the automotive, industrial, and telecommunications sectors.