342-017-523-112

Heilind Number:EDA342-017-523-112
Manufacturer:EDAC
Manufacturer Number:342-017-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-523-112

Detailed Description

Enhance PCB connectivity with this sleek Card Edge Connector. In a vibrant green hue, it boasts a single row layout with 17 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it offers reliable performance in diverse environments. Its straight mount orientation further simplifies installation. Ideal for various electronic applications, this connector is a must-have for any PCB setup.