342-017-524-101

Heilind Number:EDA342-017-524-101
Manufacturer:EDAC
Manufacturer Number:342-017-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-524-101

Detailed Description

Enhance connectivity in your circuit boards with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your setup while ensuring optimal performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. This single-row connector with a pitch of .1 in and row spacing of .2 in is designed for seamless integration, providing 17 positions for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.