342-017-524-103

Heilind Number:EDA342-017-524-103
Manufacturer:EDAC
Manufacturer Number:342-017-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. Boasting a single row design with 17 positions, each contact is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved during assembly. The straight mount orientation offers easy installation on your PCB, making it an essential component in your electronic systems. Elevate your connectivity with this meticulously engineered Card Edge Connector.