342-017-524-108

Heilind Number:EDA342-017-524-108
Manufacturer:EDAC
Manufacturer Number:342-017-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-524-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. The connector boasts a single row configuration with 17 positions, offering seamless compatibility for your PCB assembly needs. Crafted from top-grade Copper Alloy, the contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates effortless installation and secure connections. Its straight mount orientation further simplifies integration onto circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly project.