342-017-524-112

Heilind Number:EDA342-017-524-112
Manufacturer:EDAC
Manufacturer Number:342-017-524-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-524-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-524-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 17 positions, it offers seamless board-to-board connection with a pitch of .1 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, it ensures reliable conductivity in a wide operating temperature range from -40 to 105 °C. Perfect for a variety of electronic applications, this connector is a must-have for your PCB assembly needs. Elevate your connectivity game with this essential component.