342-017-540-101

Heilind Number:EDA342-017-540-101
Manufacturer:EDAC
Manufacturer Number:342-017-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration onto your circuit board. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a single row layout and 17 positions, it offers ample connectivity options for your electronic components. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing excellent conductivity. The compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB layout. Whether you require straight or right-angle mounting, this connector caters to your specific needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB assembly with this essential connector, a standout choice in the realm of electronic connectivity.