342-017-540-103

Heilind Number:EDA342-017-540-103
Manufacturer:EDAC
Manufacturer Number:342-017-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-540-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a single row layout and 17 positions, it offers ample connectivity options for your circuit board. Crafted from high-quality Copper Alloy, the contacts guarantee stable and efficient signal transmission. The compact .1-inch pitch and .2-inch row spacing streamline installation, while the straight mount orientation simplifies board assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Elevate your electronics design with this essential component.