342-017-540-104

Heilind Number:EDA342-017-540-104
Manufacturer:EDAC
Manufacturer Number:342-017-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for top performance, this essential component features a single row with 17 positions, offering seamless integration for your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visibility in your setup. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection, meeting your needs in the most demanding environments. Explore our range of connectors for more essential solutions in PCB connectivity.