342-017-540-107

Heilind Number:EDA342-017-540-107
Manufacturer:EDAC
Manufacturer Number:342-017-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-540-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row setup with 17 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're working on a DIY project or professional installation, this connector, part of our extensive range of PCB connectors, is a must-have for seamless board-to-board connections.