342-017-540-112

Heilind Number:EDA342-017-540-112
Manufacturer:EDAC
Manufacturer Number:342-017-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its vibrant green hue adds a pop of color while its durable UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. Designed for optimal functionality, this connector features a single row with 17 copper alloy contact positions, offering seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Suitable for a wide range of applications, it can handle an amperage of 3A and has an operating temperature range of -40 to 105 °C. Whether you're a DIY enthusiast or a professional engineer, this connector is a must-have for your toolkit. Elevate your connectivity game with this essential component.