342-017-541-101

Heilind Number:EDA342-017-541-101
Manufacturer:EDAC
Manufacturer Number:342-017-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in a variety of electronic devices. Featuring a vibrant green hue, this connector not only stands out visually but also offers reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 17 positions, it provides ample space for efficient signal transmission. The Copper Alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on the board. Whether for industrial or consumer applications, this connector, with a straight mount orientation, is a versatile solution. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in various environments. Upgrade your connectivity setup with this essential component, a must-have in any electronic assembly.