342-017-541-102

Heilind Number:EDA342-017-541-102
Manufacturer:EDAC
Manufacturer Number:342-017-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-541-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a single row with 17 positions, perfect for efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees optimal performance and longevity. With a low .1-inch pitch and .2-inch row spacing, it ensures precise alignment. Whether for industrial or commercial use, its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for various applications in the electronics industry. Elevate your PCB connections with this essential component.