342-017-541-103

Heilind Number:EDA342-017-541-103
Manufacturer:EDAC
Manufacturer Number:342-017-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. With a high amperage rating of 3 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Featuring a single row design with 17 positions, it guarantees seamless data transfer. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise positioning on your board. Its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your device with this essential component for efficient performance.