342-017-541-104

Heilind Number:EDA342-017-541-104
Manufacturer:EDAC
Manufacturer Number:342-017-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-541-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a single row configuration with 17 positions, ensuring seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for dependable and efficient electronic connections.