342-017-541-107

Heilind Number:EDA342-017-541-107
Manufacturer:EDAC
Manufacturer Number:342-017-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-541-107

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a sleek green hue. Designed for optimal performance, it features a 3A amperage rating, ideal for power transmission in electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. With a single row layout and 17 positions, it offers ample space for seamless board-to-board connections. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronic assemblies with this high-quality connector.