342-017-541-108

Heilind Number:EDA342-017-541-108
Manufacturer:EDAC
Manufacturer Number:342-017-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-541-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant Green color and made from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and robust performance. Boasting a single row layout and a pitch of .1 inches, it offers precise alignment for optimal signal transmission. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports high-power applications. Featuring 17 positions in a straight mount orientation, it facilitates seamless board-to-board connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.