342-017-542-101

Heilind Number:EDA342-017-542-101
Manufacturer:EDAC
Manufacturer Number:342-017-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-542-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for superior performance, this connector features a single row layout with 17 positions, ensuring efficient data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. The sleek green color adds a touch of style to your setup, while the straight mount orientation simplifies installation. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY kit.