342-017-542-102

Heilind Number:EDA342-017-542-102
Manufacturer:EDAC
Manufacturer Number:342-017-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-542-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto a printed circuit board, this connector features a single row layout with 17 positions, allowing for efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the straight mount orientation offers easy installation. Operable in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your PCB assembly with this essential component.