342-017-542-107

Heilind Number:EDA342-017-542-107
Manufacturer:EDAC
Manufacturer Number:342-017-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in an eye-catching green hue. Designed for seamless integration, it features a single row layout with 17 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Whether used in industrial or commercial settings, its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a robust solution for your connectivity needs. A must-have in the realm of PCB connectors, it ensures optimal performance in Board to Board applications. Elevate your setup with this essential component.