342-017-542-108

Heilind Number:EDA342-017-542-108
Manufacturer:EDAC
Manufacturer Number:342-017-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-542-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant Green hue. Designed for reliable performance, this connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 17 positions and a pitch of .1 inch, it offers precise and secure connections. The contact material, Copper Alloy, guarantees efficient conductivity. Suitable for a variety of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.