342-017-544-102

Heilind Number:EDA342-017-544-102
Manufacturer:EDAC
Manufacturer Number:342-017-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-544-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed to deliver optimal performance, this connector features a single row layout with 17 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers versatility for various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.