342-017-544-103

Heilind Number:EDA342-017-544-103
Manufacturer:EDAC
Manufacturer Number:342-017-544-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-544-103

Detailed Description

Enhance connectivity in your devices with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures reliable performance. With a high amperage of 3 A and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row design with 17 positions and a pitch of .1 inch, it offers seamless integration on your PCBs. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in this connector for secure and stable board-to-board connections.