342-017-544-104

Heilind Number:EDA342-017-544-104
Manufacturer:EDAC
Manufacturer Number:342-017-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-544-104

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 17 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse applications. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. Its straight mount orientation facilitates easy installation, while its green color adds a touch of visibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a resilient and essential component for your electronic projects.