342-017-544-108

Heilind Number:EDA342-017-544-108
Manufacturer:EDAC
Manufacturer Number:342-017-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-544-108

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green hue, this connector is designed for optimal performance, with a 3 A amperage rating ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees high durability and safety. With a single row layout and 17 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material and .1-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Trust in its quality and efficiency for your PCB connectivity needs.