342-017-558-101

Heilind Number:EDA342-017-558-101
Manufacturer:EDAC
Manufacturer Number:342-017-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, with a compact pitch of .1 inch for efficient space utilization. Crafted with precision, it ensures reliable power delivery with an amperage rating of 3A. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in demanding environments. With a right-angle mount orientation and operating temperature range of -40 to 105 °C, it offers versatility for various applications. Trust in the quality of our connector for seamless board-to-board connectivity.