342-017-558-102

Heilind Number:EDA342-017-558-102
Manufacturer:EDAC
Manufacturer Number:342-017-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-558-102

Detailed Description

Upgrade your electronic connections with our Card Edge Connector in a sleek green color. Designed for efficiency and durability, this connector features a single row layout with 17 positions, perfect for seamless board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance even in harsh environments. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for seamless integration. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105 °C guarantees stable operation in any setting. Trust in this connector for your PCB assembly needs and experience seamless connectivity like never before.