342-017-558-104

Heilind Number:EDA342-017-558-104
Manufacturer:EDAC
Manufacturer Number:342-017-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-558-104

Detailed Description

Enhance connectivity in your circuit board with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row of 17 positions, ensuring efficient power and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable insulation and durability. Crafted with copper alloy contacts, it can handle an amperage of 3A, making it suitable for various applications. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our high-quality connector to optimize your PCB connectivity needs.