342-017-558-107

Heilind Number:EDA342-017-558-107
Manufacturer:EDAC
Manufacturer Number:342-017-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-558-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in vibrant green. Designed for seamless integration, this component boasts a single row configuration with 17 positions, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity in any application. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, while an amperage rating of 3 A accommodates various power requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.