342-017-559-101

Heilind Number:EDA342-017-559-101
Manufacturer:EDAC
Manufacturer Number:342-017-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-559-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Featuring a vibrant Green color, it offers a reliable amperage of 3 A for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safety and longevity. Its single-row design with Copper Alloy contacts and a pitch of .1 in guarantees seamless board-to-board connectivity. With 17 positions and a right-angle mount orientation, it optimizes space and versatility in your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for various electronic applications. Upgrade your setup with this essential component today.