342-017-559-102

Heilind Number:EDA342-017-559-102
Manufacturer:EDAC
Manufacturer Number:342-017-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-559-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, it boasts a single row layout with 17 positions, ideal for compact setups. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable and high-speed data transmission. The right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential component.