342-017-559-103

Heilind Number:EDA342-017-559-103
Manufacturer:EDAC
Manufacturer Number:342-017-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-559-103

Detailed Description

Experience seamless connectivity with our Card Edge Connector, a crucial component for your PCB setup. Designed for efficient power transmission, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout, it offers 17 positions for secure attachment, ensuring optimal performance. Crafted from durable Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its right-angle mount orientation and precise .1 inch pitch make installation a breeze, while the .2 inch row spacing allows for efficient arrangement on your board. Elevate your connectivity game with this essential component, a standout in our extensive range of PCB connectors.