342-017-559-104

Heilind Number:EDA342-017-559-104
Manufacturer:EDAC
Manufacturer Number:342-017-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-559-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, it features a vibrant green color and a single row layout with 17 positions. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the Copper Alloy contacts provide secure and stable connections. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. Its right angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for board-to-board PCB connections, this connector is a vital component for seamless electronic integration.