342-017-559-107

Heilind Number:EDA342-017-559-107
Manufacturer:EDAC
Manufacturer Number:342-017-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-559-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assembly. Featuring a vibrant Green color, this connector offers reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row design and Copper Alloy contact material, it ensures efficient signal transmission in a .1 inch pitch with .2 inch row spacing. Boasting 17 positions, it provides ample connectivity options for your circuit boards. Its Right Angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.