342-017-559-108

Heilind Number:EDA342-017-559-108
Manufacturer:EDAC
Manufacturer Number:342-017-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-017-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-017-559-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. With a maximum amperage of 3 A, this connector boasts reliability and efficiency. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures durability and optimal conductivity. Its single-row design with 17 positions and a pitch of .1 in offers seamless integration for your electronic assemblies. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your connectivity with this essential component.