342-018-500-101

Heilind Number:EDA342-018-500-101
Manufacturer:EDAC
Manufacturer Number:342-018-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-500-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue, adding a pop of color to your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The single-row design features 18 positions, each crafted from high-quality Copper Alloy for optimal conductivity. Operating at amperages of up to 3A, this connector offers efficient power transmission. Its .1-inch pitch and .2-inch row spacing allow for easy installation on your board. Perfect for straight mounting orientations, it provides a secure and stable connection. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Elevate your PCB assembly with this essential component, a must-have in any professional setup.