342-018-500-102

Heilind Number:EDA342-018-500-102
Manufacturer:EDAC
Manufacturer Number:342-018-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-500-102

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 18 positions, it offers precise and efficient connections for your devices. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. With a pitch of .1 inches and a row spacing of .2 inches, this connector is ideal for Board to Board PCB connections, facilitating seamless data transmission. Its straight mount orientation further simplifies installation, making it a must-have for your electronic projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.