342-018-500-108

Heilind Number:EDA342-018-500-108
Manufacturer:EDAC
Manufacturer Number:342-018-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-500-108

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration. This green connector features a single row layout with 18 positions, perfect for efficient board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential component to optimize your electronics assembly process.