342-018-500-207

Heilind Number:EDA342-018-500-207
Manufacturer:EDAC
Manufacturer Number:342-018-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-500-207

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only provides a visually appealing touch but also ensures reliable performance. With an amperage rating of 3A, it can effectively handle power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its double-row design with 18 positions allows for versatile connections, while the Copper Alloy contact material ensures efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Perfect for board-to-board connections, this connector is a must-have component for your electronic projects.