342-018-520-101

Heilind Number:EDA342-018-520-101
Manufacturer:EDAC
Manufacturer Number:342-018-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Engineered for high performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 18 positions, it offers efficient connectivity for your electronic devices. The Copper Alloy contacts and .1-inch pitch further optimize signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Explore our Products category for more innovative solutions in connectivity.