342-018-520-102

Heilind Number:EDA342-018-520-102
Manufacturer:EDAC
Manufacturer Number:342-018-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers 18 positions in a single row, with a pitch of .1 inches for precise connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with Copper Alloy contacts, it ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to identify and install. Trust in this connector for efficient and secure board-to-board connections in your projects.