342-018-520-103

Heilind Number:EDA342-018-520-103
Manufacturer:EDAC
Manufacturer Number:342-018-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for efficient power transfer, it boasts a 3A amperage rating and features durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and Copper Alloy contacts, this connector offers seamless integration on your board with a .1-inch pitch and .2-inch row spacing. Its 18 positions ensure ample connectivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications in the electronics industry. Elevate your project with this essential component, part of our extensive range of connectors.