342-018-520-108

Heilind Number:EDA342-018-520-108
Manufacturer:EDAC
Manufacturer Number:342-018-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. With a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring a single row design with 18 positions, it offers seamless connectivity for your electronic devices. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.