342-018-520-201

Heilind Number:EDA342-018-520-201
Manufacturer:EDAC
Manufacturer Number:342-018-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board communication. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector guarantees durability and reliability in any application. With a dual-row design and 18 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of environments, it boasts an operating temperature range of -40 to 105°C, making it ideal for industrial and commercial use. Whether you're a seasoned engineer or a DIY enthusiast, our Card Edge Connector is a must-have for your PCB projects. Elevate your connectivity game and experience seamless performance like never before.