342-018-520-202

Heilind Number:EDA342-018-520-202
Manufacturer:EDAC
Manufacturer Number:342-018-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue, designed for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation. Featuring two rows of high-quality Copper Alloy contacts, it offers a current rating of 3 A, making it suitable for various applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the 18 positions accommodate multiple connections. With a straight mount orientation, it seamlessly integrates into your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for all your PCB connectivity needs.