342-018-520-203

Heilind Number:EDA342-018-520-203
Manufacturer:EDAC
Manufacturer Number:342-018-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. The two rows of copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With 18 positions available, this connector is perfect for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable in any setup. Upgrade your connectivity solutions with this essential component.