342-018-520-204

Heilind Number:EDA342-018-520-204
Manufacturer:EDAC
Manufacturer Number:342-018-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-204

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector. Designed for precision and reliability, this component features a rugged UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 18 positions, it offers ample room for secure board-to-board connections. The high-performance Copper Alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector is a must-have for your projects. Trust in its quality to keep your systems running smoothly.