342-018-520-207

Heilind Number:EDA342-018-520-207
Manufacturer:EDAC
Manufacturer Number:342-018-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide seamless board-to-board connectivity with 18 positions for versatile use. Engineered for efficiency, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it suitable for various operating environments. Upgrade your PCB connections with this essential component.