342-018-520-208

Heilind Number:EDA342-018-520-208
Manufacturer:EDAC
Manufacturer Number:342-018-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-018-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-018-520-208

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of copper alloy contacts, it ensures reliable conductivity for your electronic devices. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation simplifies installation. With a total of 18 positions, this connector offers ample connectivity for your projects. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in our Card Edge Connector for seamless and efficient PCB integration.